
P-Channel MOSFET, PowerTrench® series, featuring a -20V drain-source breakdown voltage and a continuous drain current of 5.5A. This surface-mount device offers a low drain-source on-resistance of 33mΩ at a nominal Vgs of -700mV. Operating across a temperature range of -55°C to 150°C, it boasts a maximum power dissipation of 1.6W and is packaged in a SOT-23-6 for tape and reel applications. Key switching characteristics include a turn-on delay time of 13ns and a fall time of 11ns.
Onsemi FDC604P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 33MR |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.926nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC604P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
