
P-Channel PowerTrench® MOSFET, SOT-23-6 package, offering -12V Drain to Source Breakdown Voltage and -6A Continuous Drain Current. Features a low Drain-source On Resistance of 26mΩ (max) at a nominal Vgs of -500mV. Designed for surface mount applications with a maximum power dissipation of 1.6W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with a 11ns turn-on delay and 70ns fall time.
Onsemi FDC606P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 26MR |
| Dual Supply Voltage | -12V |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.699nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -12V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC606P to view detailed technical specifications.
No datasheet is available for this part.
