
P-Channel PowerTrench® MOSFET, SOT-23-6 package, offering -20V drain-source breakdown voltage and -5.8A continuous drain current. Features a low 30mΩ drain-source resistance at nominal Vgs of -1V. Operates with a maximum power dissipation of 1.6W and a maximum junction temperature of 150°C. This surface-mount component boasts fast switching speeds with a 13ns turn-on delay and 8ns fall time. RoHS compliant and lead-free.
Onsemi FDC608PZ technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | -5.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC608PZ to view detailed technical specifications.
No datasheet is available for this part.
