
P-Channel PowerTrench® MOSFET, SOT-23-6 package, featuring a -30V drain-source breakdown voltage and a continuous drain current of 4.9A. Offers a low on-resistance of 42mΩ at a gate-source voltage of 10V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.6W. This surface-mount component exhibits fast switching characteristics with turn-on delay time of 7ns and fall time of 4ns. RoHS compliant and lead-free.
Onsemi FDC610PZ technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1mm |
| Input Capacitance | 1.005nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -2.2V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC610PZ to view detailed technical specifications.
No datasheet is available for this part.
