
Dual N-Channel JFET, surface mount, SOT-23-6 package. Features 25V drain-source breakdown voltage, 680mA continuous drain current, and 450mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 800mV and a maximum gate-source voltage of 8V. Offers fast switching with turn-on delay of 3ns and fall time of 13ns. Maximum power dissipation is 900mW. Supplied on a 3000-piece tape and reel.
Onsemi FDC6303N technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 680mA |
| Current Rating | 680mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 450mR |
| Dual Supply Voltage | 25V |
| Element Configuration | Dual |
| Fall Time | 13ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | 25V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6303N to view detailed technical specifications.
No datasheet is available for this part.
