
Dual N-Channel MOSFET, 2.5V specified, offering 20V drain-source breakdown voltage and 2.7A continuous drain current. Features low 80mΩ drain-source on-resistance and 310pF input capacitance. Packaged in SOT-23-6 for surface mounting, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 960mW. Includes fast switching times with 5ns turn-on delay and 8.5ns fall time.
Onsemi FDC6305N technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 80mR |
| Dual Supply Voltage | 20V |
| Element Configuration | Dual |
| Fall Time | 8.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6305N to view detailed technical specifications.
No datasheet is available for this part.
