
Dual P-Channel MOSFET, 2.5V specified, featuring a -20V drain-source breakdown voltage and a continuous drain current of 2.2A. This surface mount component offers a low drain-source on-resistance of 125mΩ. With a compact SOT-23 package, it operates across a wide temperature range from -55°C to 150°C and boasts fast switching times with a fall time of 12ns. The dual element configuration and PowerTrench® series design make it suitable for various power applications.
Onsemi FDC6310P technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 125MR |
| Element Configuration | Dual |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 337pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6310P to view detailed technical specifications.
No datasheet is available for this part.
