
Dual P-Channel MOSFET, 1.8V specified, featuring a -20V Drain to Source Breakdown Voltage and a continuous drain current of 2.3A. This surface mount component offers a low Drain-source On Resistance of 115mR at a nominal Vgs of -900mV. With a maximum power dissipation of 960mW and operating temperatures from -55°C to 150°C, it is ideal for demanding applications. The SOT-23-6 package contains two elements, configured as dual P-channel, with fast switching times including an 8ns turn-on delay and 13ns fall time. Packaged on a 3000-reel tape and reel, this RoHS compliant component is designed for efficient power management.
Onsemi FDC6312P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 115MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Dual |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 467pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Rds On Max | 115mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6312P to view detailed technical specifications.
No datasheet is available for this part.
