
Dual P-Channel MOSFET, Surface Mount, SOT-23-6 package. Features -12V Drain to Source Breakdown Voltage and 2.5A Continuous Drain Current. Offers 90mΩ Max Drain-Source On Resistance at 1.8V specified gate voltage. Includes 9ns Turn-On Delay Time and 14ns Fall Time. RoHS compliant with a maximum operating temperature of 150°C.
Onsemi FDC6318P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 90MR |
| Dual Supply Voltage | 12V |
| Element Configuration | Dual |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -12V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6318P to view detailed technical specifications.
No datasheet is available for this part.
