
High-side P-channel power switch with 1A output current and 8V drain-source voltage. Features a 3V to 20V supply voltage range and 1.5A continuous drain current. This surface-mount component is housed in a 6-pin TSOT-23 package, offering 700mW power dissipation and an on/off interface. Operating temperature range spans -55°C to 150°C.
Onsemi FDC6324L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.5A |
| Current | 1A |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 2% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6324L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
