
Surface mount power switch with 1.8A continuous drain current and 8V drain-to-source voltage. Features 130mΩ on-state resistance and a 1A output current capability. Operates from 2.5V to 8V input voltage with a maximum power dissipation of 700mW. This RoHS compliant component is housed in a 6-pin TSOT-23 package.
Onsemi FDC6325L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.8A |
| Current | 1.8A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130mR |
| On-state Resistance-Max | 160mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDC6325L |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6325L to view detailed technical specifications.
No datasheet is available for this part.
