
High-side power switch with 2.8A continuous output current and 8V drain-source voltage. Features low on-state resistance of 34mR (max 100mR) and 2.8A rated current. Operates from 2.5V to 8V supply voltage, with a maximum input voltage of 20V. Packaged in a 6-pin TSOT-23 for surface mounting, this RoHS compliant component offers a max power dissipation of 700mW and an operating temperature range of -55°C to 150°C.
Onsemi FDC6331L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.8A |
| Current | 2.8A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 34mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
