Onsemi FDC6332L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | -1A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| DC Rated Voltage | -8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6332L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
