P-Channel PowerTrench® MOSFET, 2.5V Specified, featuring -20V Drain to Source Breakdown Voltage and a continuous drain current of 3.5A. This surface mount component offers a low 80mΩ drain-to-source resistance and a maximum power dissipation of 1.6W. With a 10ns turn-on delay and 9ns fall time, it is designed for efficient switching. The SOT-23-6 package ensures compact integration, and the component is RoHS compliant.
Onsemi FDC634P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 779pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -800mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC634P to view detailed technical specifications.
No datasheet is available for this part.
