
N-Channel PowerTrench® MOSFET, single element configuration, featuring a 20V Drain to Source Breakdown Voltage (Vdss) and a maximum continuous drain current (ID) of 6.2A. This surface mount device offers a low 24mΩ drain-source on-resistance (Rds On Max) and a 1.6W power dissipation. With a 1.125nF input capacitance and fast switching times including a 9ns turn-on delay and 13ns fall time, it is suitable for demanding applications. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is provided on a 3000-piece tape and reel.
Onsemi FDC637AN technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 24mR |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.125nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 820mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 820mV |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC637AN to view detailed technical specifications.
No datasheet is available for this part.
