
N-Channel PowerTrench® MOSFET, 20V Drain-Source Breakdown Voltage, 6.2A Continuous Drain Current, and 24mΩ Max Drain-Source On Resistance. This single-element JFET features a 1.1mm height SOT-23-6 surface mount package, 800mV nominal Gate-Source Voltage, and 895pF input capacitance. Operating from -55°C to 150°C with 1.6W max power dissipation, it offers 8ns turn-on delay and 6ns fall time. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDC637BNZ technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 24MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 895pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC637BNZ to view detailed technical specifications.
No datasheet is available for this part.
