
P-Channel MOSFET, SOT-23-6 package, featuring -20V Drain-Source Breakdown Voltage and 4.5A Continuous Drain Current. Offers a maximum On-Resistance of 43mΩ at 2.5V specified gate-source voltage. Designed for surface mounting with a 1.6W maximum power dissipation and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with a 6ns turn-on delay and 20ns fall time.
Onsemi FDC638APZ technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 43MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 43mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -800mV |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -12V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC638APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
