
P-Channel PowerTrench® MOSFET, SOT-23-6 package, offering -20V drain-source breakdown voltage and 4.5A continuous drain current. Features 48mΩ maximum drain-source on-resistance at a nominal Vgs of -800mV. Operates with a gate-to-source voltage up to 8V, exhibiting a 9ns turn-on delay and 33ns turn-off delay. This surface-mount component has a maximum power dissipation of 1.6W and a maximum operating temperature of 150°C.
Onsemi FDC638P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 48MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -800mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 48mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -800mV |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC638P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
