
P-Channel PowerTrench® MOSFET with integrated Schottky diode, featuring a -20V Drain to Source Breakdown Voltage and 2.2A Continuous Drain Current. This surface mount device offers a low 150mΩ Drain to Source Resistance and operates within a -55°C to 150°C temperature range. With a 960mW power dissipation and fast switching times (8ns turn-on, 11ns fall, 13ns turn-off), it is ideal for power management applications. Packaged in a SOT-23-6, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FDC6392S technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 369pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6392S to view detailed technical specifications.
No datasheet is available for this part.
