
Dual N-Channel MOSFET, 20V Vds, 3A ID, 70mΩ Rds On. Features 2.5V specified operation, 960mW power dissipation, and 1.6ns fall time. Surface mount SOT-23-6 package with tape and reel packaging. Operates from -55°C to 150°C. RoHS compliant.
Onsemi FDC6401N technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Dual |
| Fall Time | 1.6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 324pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 960mW |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6401N to view detailed technical specifications.
No datasheet is available for this part.