
The FDC640P_F095 is a P-channel MOSFET from Onsemi, packaged in a SOT-23-6 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 800mW. The device features a drain to source breakdown voltage of 20V and a drain to source resistance of 53mR. It is not RoHS compliant.
Onsemi FDC640P_F095 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 890pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 53mR |
| RoHS Compliant | No |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC640P_F095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
