
The FDC6432SH is a surface mount N and P-Channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of -12V and a drain to source resistance of 90mR. The device has a maximum power dissipation of 700mW and a current rating of 2.4A. It is packaged in a SOT-23-6 package and is RoHS compliant.
Onsemi FDC6432SH technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 12ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6432SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
