N-Channel PowerTrench® MOSFET, surface mount, SOT-23-6 package. Features 30V drain-source breakdown voltage, 5.5A continuous drain current, and 26mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 1.4V, supporting a maximum gate-source voltage of 12V. Offers fast switching with 8ns turn-on delay and 9ns fall time. Maximum power dissipation is 1.6W, with operating temperatures from -55°C to 150°C. Supplied on a 3000-piece tape and reel.
Onsemi FDC645N technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 26MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 1.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC645N to view detailed technical specifications.
No datasheet is available for this part.
