Onsemi FDC6901L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Voltage (Vdss) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6901L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.