
The FDC796N is a N-CHANNEL Power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a drain to source breakdown voltage of 30V. The device is RoHS compliant and is packaged in a surface mount package. The FDC796N has a maximum drain current of 12.5A and a maximum drain to source resistance of 7.4mR.
Onsemi FDC796N technical specifications.
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.444nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC796N to view detailed technical specifications.
No datasheet is available for this part.