
N-Channel MOSFET, 100V Drain to Source Breakdown Voltage, 2.7A Continuous Drain Current, and 109mΩ Drain to Source Resistance. This single-element, surface-mount transistor features a 1.6W maximum power dissipation and operates within a temperature range of -55°C to 150°C. It boasts a 2ns fall time, 4.5ns turn-on delay, and 7.6ns turn-off delay, with an input capacitance of 210pF. Packaged in a SOT-23-6, this RoHS compliant component is supplied on a 3000-REEL tape and reel.
Onsemi FDC8601 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 109mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 109mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 7.6ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC8601 to view detailed technical specifications.
No datasheet is available for this part.
