
Dual N-Channel PowerTrench® MOSFET, 100V Drain to Source Breakdown Voltage, 1.2A Continuous Drain Current, and 350mΩ Rds On Max. This surface mount component features a SOT-23-6 package, 2 N-Channel FETs, and a 100V Drain to Source Voltage (Vdss). Key switching characteristics include a 3.5ns Turn-On Delay Time and a 2.3ns Fall Time. Operating across a temperature range of -55°C to 150°C, it offers 690mW Max Power Dissipation and is RoHS Compliant.
Onsemi FDC8602 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Dual |
| Fall Time | 2.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 70pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 690mW |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 5.4ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC8602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
