
N-Channel MOSFET, 150V Drain-Source Voltage, 2.3A Continuous Drain Current, 144mΩ Max Drain-Source On-Resistance. Features include 3.1ns Fall Time, 4.7ns Turn-On Delay, and 10ns Turn-Off Delay. This single-element transistor offers 345pF Input Capacitance and a 2.5V Threshold Voltage. Packaged in SOT-23-6 for surface mounting, it operates from -55°C to 150°C with 1.6W Max Power Dissipation.
Onsemi FDC86244 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 144mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC86244 to view detailed technical specifications.
No datasheet is available for this part.
