
N-Channel Power Trench® MOSFET, 30V Drain to Source Breakdown Voltage, 6.5A Continuous Drain Current, and 23mΩ Drain to Source Resistance. This single element transistor features a SOT-6 surface mount package with dimensions of 3mm length, 1.7mm width, and 1mm height. It operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 800mW. The device offers fast switching characteristics with a 5ns turn-on delay and 1ns fall time, and is supplied on a 3000-piece tape and reel.
Onsemi FDC8884 technical specifications.
| Package/Case | SOT-6 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 465pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC8884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
