
N-Channel Power MOSFET, 30V Drain-to-Source Voltage (Vdss) and 6.5A Continuous Drain Current (ID). Features 23mΩ Rds On Max and 1.6W Power Dissipation. Surface mount SOT-6 package with 3000 units per reel. Operating temperature range from -55°C to 150°C. RoHS compliant.
Onsemi FDC8886 technical specifications.
| Package/Case | SOT-6 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 465pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC8886 to view detailed technical specifications.
No datasheet is available for this part.
