
N-Channel MOSFET, 60V Vdss, 11A continuous drain current, and 9.4mΩ drain-to-source resistance. Features a TO-252-3 (DPAK) surface mount package, 135W maximum power dissipation, and operates from -55°C to 175°C. Ideal for automotive applications with AEC-Q101 qualification and PowerTrench® technology. Packaged on a tape and reel for efficient assembly.
Onsemi FDD10AN06A0_F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.84nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD10AN06A0_F085 to view detailed technical specifications.
No datasheet is available for this part.
