Onsemi FDD10AN06A0Q technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9.4mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Resistance | 15R |
| Turn-Off Delay Time | 32ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDD10AN06A0Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
