
N-Channel MOSFET, 150V Vdss, 14A continuous drain current, and 120mΩ Rds On Max. This single-element PowerTrench® MOSFET features a TO-252AA surface mount package, 65W power dissipation, and operates from -55°C to 175°C. Key switching parameters include a 6ns turn-on delay and 19ns fall time. RoHS compliant and lead-free.
Onsemi FDD120AN15A0 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 120MR |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 150V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD120AN15A0 to view detailed technical specifications.
No datasheet is available for this part.