
Onsemi FDD120AN15A0-F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 90.5mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 743pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD120AN15A0-F085 to view detailed technical specifications.
No datasheet is available for this part.