
N-Channel MOSFET, 60V Vds, 50A continuous drain current, and 11.6mΩ max Rds(on). This surface mount component features a TO-252AA package, 125W power dissipation, and a maximum operating temperature of 175°C. It offers fast switching with a 14ns turn-on delay and 27ns fall time, and is RoHS compliant.
Onsemi FDD14AN06LA0-F085 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 11.6MR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.81nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD14AN06LA0-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
