
N-Channel PowerTrench® MOSFET, 60V Drain-Source Breakdown Voltage, 45A Continuous Drain Current, and 20mΩ Drain-Source On-Resistance. Features a TO-252AA surface mount package with a maximum power dissipation of 90W and an operating temperature range of -55°C to 175°C. Includes a 20V Gate-to-Source Voltage rating and 950pF input capacitance, with typical turn-off delay and fall times of 23ns and 33ns respectively. Packaged on a 2500-piece tape and reel.
Onsemi FDD20AN06A0 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 47mR |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 20mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDD20AN06A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
