
N-Channel Power Trench MOSFET featuring 150V drain-source breakdown voltage and 29A continuous drain current. Offers a low 54mΩ drain-source on-resistance at a nominal 4V gate-source voltage. Designed for surface mounting in a TO-252AA package, this single-element MOSFET supports a maximum power dissipation of 135W and operates from -55°C to 175°C. RoHS compliant with fast switching characteristics, including a 14ns fall time.
Onsemi FDD2572 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 54MR |
| Dual Supply Voltage | 150V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.77nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 54mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 150V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD2572 to view detailed technical specifications.
No datasheet is available for this part.
