
N-Channel MOSFET, PowerTrench® series, featuring 150V drain-source breakdown voltage and 21A continuous drain current. Offers a low 66mΩ drain-source on-resistance. Designed for surface mounting in a TO-252AA package, this RoHS compliant component operates from -55°C to 175°C with a maximum power dissipation of 95W. Key switching parameters include an 8ns turn-on delay and 19ns fall time.
Onsemi FDD2582 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 66mR |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.295nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Radiation Hardening | No |
| Rds On Max | 66mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 150V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD2582 to view detailed technical specifications.
No datasheet is available for this part.