
P-channel MOSFET for surface mount applications. Features a -12V drain-source breakdown voltage and a continuous drain current of -6.7A. Offers a low drain-source on-resistance of 28mΩ at a nominal Vgs of -500mV. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 52W. This RoHS compliant component is packaged in a TO-252 case on a 2500-piece reel.
Onsemi FDD306P technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -6.7A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 90MR |
| Dual Supply Voltage | -12V |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 2.39mm |
| Input Capacitance | 1.29nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | -12V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD306P to view detailed technical specifications.
No datasheet is available for this part.