
N-Channel MOSFET, 100V Vds, 44A ID, 28mΩ Rds On Max. Features UltraFET® trench technology, 135W power dissipation, and 175°C max operating temperature. Surface mount TO-252 package with 44ns fall time and 26ns turn-off delay. RoHS compliant, lead-free.
Onsemi FDD3672 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 28MR |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3672 to view detailed technical specifications.
No datasheet is available for this part.
