
N-Channel PowerTrench® MOSFET, single element, surface mount in TO-252AA package. Features 100V drain-source breakdown voltage, 25A continuous drain current, and a maximum drain-source on-resistance of 46mΩ. Operates from -55°C to 175°C with a maximum power dissipation of 68W. Includes 14ns turn-on delay, 21ns fall time, and 63ns turn-off delay. Packaged on a 2500-piece tape and reel.
Onsemi FDD3680 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 46MR |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.735nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
