
N-Channel MOSFET, PowerTrench® series, featuring 100V drain-source breakdown voltage and 22A continuous drain current. Offers 64mΩ drain-to-source resistance (Rds On Max) and 60W maximum power dissipation. Designed for surface mount applications in a TO-252-3 package, this RoHS compliant component operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 10ns. Packaged in a 2500-piece tape and reel.
Onsemi FDD3690 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.514nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3690 to view detailed technical specifications.
No datasheet is available for this part.
