
N-Channel MOSFET featuring 20V drain-source breakdown voltage and 50A continuous drain current. This surface-mount component offers a low 9mΩ drain-to-source resistance. Designed with a TO-252 package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 16ns fall time and 11ns turn-on delay.
Onsemi FDD3706 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 2.39mm |
| Input Capacitance | 1.882nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 20V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3706 to view detailed technical specifications.
No datasheet is available for this part.