
N-Channel MOSFET, 100V Drain-Source Voltage, 36mΩ Max Drain-Source On-Resistance, and 29A continuous drain current. Features a 3.8V threshold voltage, 1.74nF input capacitance, and 7ns fall time. Packaged in DPAK for surface mounting, this component operates from -55°C to 150°C with a 3.1W power dissipation. RoHS compliant and lead-free.
Onsemi FDD3860 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 36MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.8V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3860 to view detailed technical specifications.
No datasheet is available for this part.
