
N-Channel PowerTrench® MOSFET, 150V Drain-Source Voltage, 26A Continuous Drain Current, and 40mΩ Max Rds On. Features a DPAK surface mount package with a maximum power dissipation of 63W. Operates across a wide temperature range from -55°C to 150°C. Offers fast switching characteristics with a 5ns fall time and 14ns turn-on delay.
Onsemi FDD390N15A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 33.5mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.285nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD390N15A to view detailed technical specifications.
No datasheet is available for this part.