
N-Channel Power MOSFET featuring 500V drain-source voltage and 2.5A continuous drain current. This single element MOSFET offers a low 2.5 Ohm Rds On and is housed in a DPAK surface-mount package. Key switching characteristics include a 10ns turn-on delay and 17ns fall time, with a maximum power dissipation of 40W. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Onsemi FDD3N50NZTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.39mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD3N50NZTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
