
N-Channel PowerTrench® MOSFET, surface mount, TO-252AA package. Features 60V drain-source breakdown voltage and 18A continuous drain current. Offers low 55mΩ drain-source on-resistance at a nominal 2.4V gate-source voltage. Operates from -55°C to 175°C with a maximum power dissipation of 42W. RoHS compliant and lead-free.
Onsemi FDD5612 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 64MR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD5612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
