
N-Channel PowerTrench® MOSFET, 60V Vds, 52A continuous drain current, and 15mΩ Rds On. Features a 2.5V threshold voltage, 20V gate-source voltage, and 1.6W max power dissipation. Surface mount TO-252 package with 24ns fall time and 20ns turn-on delay. Operates from -55°C to 175°C, supplied on a 2500-piece tape and reel.
Onsemi FDD5670 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.739nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD5670 to view detailed technical specifications.
No datasheet is available for this part.
