
N-Channel PowerTrench® MOSFET, 60V Vds, 38A ID, and 21mΩ Rds On Max. This surface mount component features a TO-252-3 package and a maximum power dissipation of 60W. Operating temperature range is -55°C to 175°C. It offers fast switching with turn-on delay of 15ns and fall time of 16ns. Packaged in a 2500-piece tape and reel, this RoHS compliant device is lead-free.
Onsemi FDD5680 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 21mR |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.835nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD5680 to view detailed technical specifications.
No datasheet is available for this part.