
N-Channel MOSFET, 30V Vds, 14.5mΩ Rds On, and 12A continuous drain current. Features a TO-252 package for surface mounting, with a maximum operating temperature of 175°C. Offers fast switching speeds with turn-on delay of 10ns and fall time of 12ns. Supplied in a 2500-piece tape and reel.
Onsemi FDD6030L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6030L to view detailed technical specifications.
No datasheet is available for this part.
